Nichicon 850F Supercapacitor ±20% Tolerance, JJL 2.5V dc, Screw Terminal
- RS Stock No.:
- 271-287
- Mfr. Part No.:
- JJL0E857MSED
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-287
- Mfr. Part No.:
- JJL0E857MSED
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 850F | |
| Voltage | 2.5V dc | |
| Mounting Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Diameter | 40mm | |
| Height | 135mm | |
| Dimensions | 40 (Dia.) x 135mm | |
| Lead Pitch | 18.8mm | |
| Leakage Current | 0.5 mA | |
| Equivalent Series Resistance | 2.5mΩ | |
| Lifetime | 2000h | |
| Series | JJL | |
| Tolerance | ±20% | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Plus | +20% | |
| Depth | 135mm | |
| Tolerance Minus | -20% | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 850F | ||
Voltage 2.5V dc | ||
Mounting Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Diameter 40mm | ||
Height 135mm | ||
Dimensions 40 (Dia.) x 135mm | ||
Lead Pitch 18.8mm | ||
Leakage Current 0.5 mA | ||
Equivalent Series Resistance 2.5mΩ | ||
Lifetime 2000h | ||
Series JJL | ||
Tolerance ±20% | ||
Capacitor Family Electric Double Layer | ||
Tolerance Plus +20% | ||
Depth 135mm | ||
Tolerance Minus -20% | ||
Terminal Type Screw Terminal | ||
