- RS Stock No.:
- 203-8431
- Mfr. Part No.:
- ESS-20-EN
- Brand:
- Festo
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£9.15
(exc. VAT)
£10.98
(inc. VAT)
Units | Per unit |
1 + | £9.15 |
- RS Stock No.:
- 203-8431
- Mfr. Part No.:
- ESS-20-EN
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo Suction cup ESS-8-SN Wearing part, easily replaceable. It has minimum workpiece radius 20 mm and nominal size 2 mm.
Suction cup diameter = 8 mm
Suction cup volume = 0.03 cm3
Ejector pulse suitability = less than 4 bar
Suction cup volume = 0.03 cm3
Ejector pulse suitability = less than 4 bar
Specifications
Attribute | Value |
---|---|
Pad Diameter | 20mm |
Pad Material | NBR |
Manufacturer Series | ESS |
Holding Force | 17N |