- RS Stock No.:
- 203-8374
- Mfr. Part No.:
- ESS-30-GT-M10
- Brand:
- Festo
Available to back order for despatch 28/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£24.49
(exc. VAT)
£29.39
(inc. VAT)
Units | Per unit |
1 + | £24.49 |
- RS Stock No.:
- 203-8374
- Mfr. Part No.:
- ESS-30-GT-M10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Suction cup ESS-40-SU easily interchangeable. It has minimum workpiece radius 230 mm and nominal size 3 mm.
Suction cup diameter = 40 mm
Suction cup volume = 1.566 cm3
Position of connection = on top
Suction cup volume = 1.566 cm3
Position of connection = on top
Specifications
Attribute | Value |
---|---|
Pad Diameter | 30mm |
Manufacturer Series | ESS |
Holding Force | 36N |
Related links
- Festo 30mm Suction Cup ESS-30-GT-G1/8
- Festo 30mm Suction Cup ESS-30-GT-M6
- Festo 30mm Bellows NBR Suction Cup ESS-30-BN
- Festo 30mm Silicon Suction Cup ESS-30-ES
- Festo 30mm Bellows NBR Suction Cup ESS-30-CN
- Festo 30mm NBR Suction Cup ESS-30-SN
- Festo 30mm PUR Suction Cup ESS-30-BU
- Festo 30mm Flat Suction Cup ESS-30-SNA