- RS Stock No.:
- 203-8331
- Mfr. Part No.:
- ESV-20-BN
- Brand:
- Festo
7 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£8.43
(exc. VAT)
£10.12
(inc. VAT)
Units | Per unit |
1 + | £8.43 |
- RS Stock No.:
- 203-8331
- Mfr. Part No.:
- ESV-20-BN
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo suction cup ESS-2-SF wearing part are easily replaceable. It has minimum workpiece radius 10 mm and nominal size 0.6 mm.
Suction cup diameter = 2 mm
Suction cup volume = 0.002 cm3
Ejector pulse suitability = less than 4 bar
Suction cup volume = 0.002 cm3
Ejector pulse suitability = less than 4 bar
Specifications
Attribute | Value |
---|---|
Pad Diameter | 20mm |
Pad Type | Bellows |
Pad Material | NBR |
Manufacturer Series | ESV |
Holding Force | 12.9N |