- RS Stock No.:
- 203-8225
- Mfr. Part No.:
- VAS-125-3/8-PUR-B
- Brand:
- Festo
Available to back order for despatch 28/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£63.78
(exc. VAT)
£76.54
(inc. VAT)
Units | Per unit |
1 + | £63.78 |
- RS Stock No.:
- 203-8225
- Mfr. Part No.:
- VAS-125-3/8-PUR-B
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Festo's suction cup is used without sealing ring which has nominal size 3mm and effective diameter is 12.4 mm. It has position of connection on top and assembled in any position.
Ambient temperature -20 to 60 °C
Suction cup height compensator 1.2 mm
Suction cup height compensator 1.2 mm
Specifications
Attribute | Value |
---|---|
Pad Diameter | 125mm |
Pad Type | Flat |
Pad Material | PUR |
Manufacturer Series | VAS |
Holding Force | 570N |