- RS Stock No.:
- 202-2789
- Mfr. Part No.:
- VAS-30-1/8-PUR-B
- Brand:
- Festo
3 In stock for delivery within 1 working days
Added
Price Each
£9.59
(exc. VAT)
£11.51
(inc. VAT)
Units | Per unit |
1 + | £9.59 |
- RS Stock No.:
- 202-2789
- Mfr. Part No.:
- VAS-30-1/8-PUR-B
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Festo suction cup VAS-30-1/8-PUR-B Sealing ring is not included in the scope of delivery. It has height compensator 1,9 mm.
Nominal size 3 mm, The Festo suction cup diameter 30 mm, The Festo suction cup volume 1,29 cm3, Effective suction diameter 24,8 mm
Specifications
Attribute | Value |
---|---|
Pad Diameter | 30mm |
Pad Material | PUR |
Manufacturer Series | VAS |
Holding Force | 34N |
Related links
- Festo 30mm Flat Silicon Suction Cup VAS-30-1/8-SI-B, G 1/8 in
- Festo 30mm PUR Suction Cup ESV-30-EU
- Festo 125mm Bellows PUR Suction Cup VASB-125-3/8-PUR-B
- Festo 15mm Flat PUR Suction Cup VAS-15-1/8-PUR-B
- Festo 30mm PUR Suction Cup ESS-30-BU
- Festo 30mm PUR Suction Cup ESS-30-EU
- Festo 30mm NBR Suction Cup VAS-30-1/8-NBR
- Festo 125mm Flat PUR Suction Cup VAS-125-3/8-PUR-B