- RS Stock No.:
- 202-2747
- Mfr. Part No.:
- VAS-40-1/4-SI-B
- Brand:
- Festo
5 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Added
Price Each
£12.59
(exc. VAT)
£15.11
(inc. VAT)
Units | Per unit |
1 + | £12.59 |
- RS Stock No.:
- 202-2747
- Mfr. Part No.:
- VAS-40-1/4-SI-B
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo suction cup VAS-40-1/4-SI-B has height compensator 3 mm and nominal size 4 mm.
suction cup diameter 40 mm
suction cup volume 3,47 cm3
Position of connection on top
suction cup volume 3,47 cm3
Position of connection on top
Specifications
Attribute | Value |
---|---|
Pad Diameter | 40mm |
Manufacturer Series | VAS |
Holding Force | 58N |
Related links
- Festo 100mm Bellows Suction Cup VASB-100-1/4-SI-B
- Festo 40mm PUR Suction Cup VAS-40-1/4-PUR-B
- Festo 40mm Flat NBR Suction Cup VAS-40-1/4-NBR
- Festo 75mm Bellows Suction Cup VASB-75-1/4-SI-B
- Festo 55mm Flat Suction Cup VAS-55-1/4-SI-B
- Festo 40mm Suction Cup VASB-40-1/4-SI-B
- Festo 100mm Flat Suction Cup VAS-100-1/4-SI-B
- Festo 75mm Flat Suction Cup VAS-75-1/4-SI-B