nVent SCHROFF 20836 Series 1U Rack Mount Chassis, 84HP
- RS Stock No.:
- 875-3018
- Mfr. Part No.:
- 20836145
- Brand:
- nVent SCHROFF
Stock information currently inaccessible
- RS Stock No.:
- 875-3018
- Mfr. Part No.:
- 20836145
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Units | 1U | |
| Series | 20836 | |
| Horizontal Pitch | 84HP | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Units 1U | ||
Series 20836 | ||
Horizontal Pitch 84HP | ||
Colour Black | ||
- COO (Country of Origin):
- DE
