Rittal Ripac ECO Series 6U Aluminium, Steel, Zinc Rack Mount Chassis, 84HP, 235mm Depth
- RS Stock No.:
- 186-933
- Mfr. Part No.:
- 3688117
- Brand:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-933
- Mfr. Part No.:
- 3688117
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Units | 6U | |
| Series | Ripac ECO | |
| Horizontal Pitch | 84HP | |
| Depth | 235mm | |
| Colour | Natural | |
| Material | Aluminium, Steel, Zinc | |
| Dimensions | 262.8 x 482.6 x 235mm | |
| Height | 262.8mm | |
| Width | 482.6mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Units 6U | ||
Series Ripac ECO | ||
Horizontal Pitch 84HP | ||
Depth 235mm | ||
Colour Natural | ||
Material Aluminium, Steel, Zinc | ||
Dimensions 262.8 x 482.6 x 235mm | ||
Height 262.8mm | ||
Width 482.6mm | ||
- COO (Country of Origin):
- DE
