Rittal Ripac VARIO Series 3U Aluminium Rack Mount Chassis, 84HP, 245mm Depth

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-832
Mfr. Part No.:
3684128
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Series

Ripac VARIO

Rack Units

3U

Horizontal Pitch

84HP

Depth

245mm

Colour

Natural

Material

Aluminium

Dimensions

129.4 x 482.6 x 245mm

Height

129.4mm

Width

482.6mm

COO (Country of Origin):
DE