Rittal Ripac VARIO Series 2 x 3U Aluminium Rack Mount Chassis, 21HP
- RS Stock No.:
- 171-947
- Mfr. Part No.:
- 3684.221
- Brand:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-947
- Mfr. Part No.:
- 3684.221
- Brand:
- Rittal
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Units | 2 x 3U | |
| Series | Ripac VARIO | |
| Horizontal Pitch | 21HP | |
| Colour | Natural | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Units 2 x 3U | ||
Series Ripac VARIO | ||
Horizontal Pitch 21HP | ||
Colour Natural | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
