FIBET Fibet M6 x 18 mm Anti-Vibration Mount, Male Buffer Foot with 28.3 daN Compression Load
- RS Stock No.:
- 777-3222
- Mfr. Part No.:
- 2008VE18-60
- Brand:
- FIBET
Image representative of range
Bulk discount available
Subtotal (1 pack of 4 units)*
£7.852
(exc. VAT)
£9.424
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,004 unit(s) ready to ship
- Plus 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | £1.963 | £7.85 |
| 20 - 36 | £1.883 | £7.53 |
| 40 - 96 | £1.84 | £7.36 |
| 100 + | £1.798 | £7.19 |
*price indicative
- RS Stock No.:
- 777-3222
- Mfr. Part No.:
- 2008VE18-60
- Brand:
- FIBET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Thread Size | M6 x 18 mm | |
| Trade Name | Fibet | |
| Overall Height | 8mm | |
| Static Load Rating | 17.7daN | |
| Outside Diameter | 20mm | |
| Minimum Operating Temperature | -45°C | |
| Material | Natural Rubber | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Shore Hardness | 60 IRHD | |
| Compression Load | 28.3daN | |
| Compression Deflection | 1.6mm | |
| Series | VE | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Thread Size M6 x 18 mm | ||
Trade Name Fibet | ||
Overall Height 8mm | ||
Static Load Rating 17.7daN | ||
Outside Diameter 20mm | ||
Minimum Operating Temperature -45°C | ||
Material Natural Rubber | ||
Mount Type Screw | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Shore Hardness 60 IRHD | ||
Compression Load 28.3daN | ||
Compression Deflection 1.6mm | ||
Series VE | ||
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Related links
- FIBET, Male Buffer Foot
- FIBET Fibet Cylindrical M6 x 18 mm Anti-Vibration Mount, Male Buffer Foot with 79.2 kg Compression Load
- FIBET Fibet Cylindrical M6 x 18 mm Anti-Vibration Mount, Male Buffer Foot with 45.4 kg Compression Load
- FIBET Cylindrical M4 Anti-Vibration Mount, Male Buffer Foot with 16.4 daN Compression Load
- FIBET Cylindrical M6 Anti-Vibration Mount, Male Buffer Foot with 29.6 daN Compression Load
- FIBET Circular M4 Anti-Vibration Mount, Male Buffer Foot with 22.8 kg Compression Load
- FIBET Cylindrical M4 Anti-Vibration Mount, Male Buffer Foot with 22.8 daN Compression Load
- FIBET Cylindrical M4 Anti-Vibration Mount, Male Buffer Foot with 18 daN Compression Load
