FIBET Fibet M8 x 23 mm Anti-Vibration Mount, Male to Male Bobbin with 67.9 daN Compression Load
- RS Stock No.:
- 777-3168
- Mfr. Part No.:
- 4035VV23-45
- Brand:
- FIBET
Image representative of range
Bulk discount available
Subtotal (1 pack of 4 units)*
£14.352
(exc. VAT)
£17.224
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | £3.588 | £14.35 |
| 20 - 36 | £3.443 | £13.77 |
| 40 - 96 | £3.368 | £13.47 |
| 100 + | £3.295 | £13.18 |
*price indicative
- RS Stock No.:
- 777-3168
- Mfr. Part No.:
- 4035VV23-45
- Brand:
- FIBET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Anti Vibration Mount Type | Male to Male Bobbin | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M8 x 23 mm | |
| Trade Name | Fibet | |
| Overall Height | 35mm | |
| Static Load Rating | 9.7daN | |
| Outside Diameter | 40mm | |
| Material | Natural Rubber | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Compression Load | 67.9daN | |
| Shore Hardness | 45 IRHD | |
| Series | VV | |
| Compression Deflection | 7mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Male to Male Bobbin | ||
Product Type Anti-Vibration Mount | ||
Thread Size M8 x 23 mm | ||
Trade Name Fibet | ||
Overall Height 35mm | ||
Static Load Rating 9.7daN | ||
Outside Diameter 40mm | ||
Material Natural Rubber | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Compression Load 67.9daN | ||
Shore Hardness 45 IRHD | ||
Series VV | ||
Compression Deflection 7mm | ||
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Related links
- FIBET, Male to Male Bobbin
- FIBET, Male to Female Bobbin
- FIBET Cylindrical M6 Anti-Vibration Mount, Male to Male Bobbin with 29.2 daN Compression Load
- FIBET, Male Buffer Foot
- FIBET Cylindrical M6 Anti-Vibration Mount, Male to Male Bobbin with 17.6 daN Compression Load
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Male Bobbin with 29.5daN Compression Load
- FIBET Cylindrical M10 Anti-Vibration Mount, Male to Male Bobbin with 90.5 daN Compression Load
- FIBET Fibet VV Mounts Cylindrical M6 Anti-Vibration Mount, Male to Male Bobbin with 15 kg Compression Load
