- RS Stock No.:
- 171-2569
- Brand:
- RS PRO
Available to back order for despatch 13/05/2024
Added
Price 1 Bag of 8
£11.19
(exc. VAT)
£13.43
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £11.19 | £1.399 |
5 - 9 | £10.62 | £1.328 |
10 + | £10.42 | £1.302 |
*price indicative |
- RS Stock No.:
- 171-2569
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M5 |
Diameter | 15mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 65 Shore A |
Compression Load | 11.76kg |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2mm |
Series | AV Type A |
Shearing Load | 3.84kg |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 171-2569
- Brand:
- RS PRO
Related links
- RS PRO M5 Anti Vibration Mount, Male to Male Bobbin with 4kg...
- RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 16kg...
- RS PRO M5 Anti Vibration Mount, Male to Male Bobbin with 12kg...
- RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 7kg...
- RS PRO M5 Anti Vibration Mount, Male to Male Bobbin with 4.3kg...
- RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 6.6kg...
- RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 14.63kg...
- RS PRO M5 Anti Vibration Mount, Male to Male Bobbin with 3.5kg...