Taica Cylindrical M6 Anti-Vibration Mount, Male Buffer Foot with 30 kg Compression, 30 mm OD, 40 mm H
- RS Stock No.:
- 474-886
- Mfr. Part No.:
- SF-5
- Brand:
- Taica
Get a bulk buy discount
Add 5 more to save £4.55
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
£29.03
(exc. VAT)
£34.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 106 unit(s) ready to ship
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 4 | £29.03 | - |
| 5 - 9 | £28.12 | £4.55 |
| 10 + | £27.25 | £17.80 |
*price indicative
- RS Stock No.:
- 474-886
- Mfr. Part No.:
- SF-5
- Brand:
- Taica
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taica | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M6 | |
| Foot Height | 22mm | |
| Overall Height | 40mm | |
| Static Load Rating | 30kg | |
| Outside Diameter | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Silicone | |
| Mount Type | Bobbin | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Compression Load | 30kg | |
| Foot Shape | Cylindrical | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Taica | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Product Type Anti-Vibration Mount | ||
Thread Size M6 | ||
Foot Height 22mm | ||
Overall Height 40mm | ||
Static Load Rating 30kg | ||
Outside Diameter 30mm | ||
Minimum Operating Temperature -40°C | ||
Material Silicone | ||
Mount Type Bobbin | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Compression Load 30kg | ||
Foot Shape Cylindrical | ||
Series SF | ||
- COO (Country of Origin):
- JP

Insulator SF-2 to SF-50 Series
SF series to be used in compression only applications. These mounts have a plate at the bottom instead of a bolt.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Compression Dampens to a Lower Frequency than Rubber and Neoprene Mounts
• Also Absorbs Shock and Reduces Noise
• Base Mounting with Top Stud Fixing
• Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
• Strong Bond Between Metal Parts and Silicon
• Excellent for Outdoor Use
• SF-2, SF-5 and SF-10 have stainless steel bottom plate
• SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
Application Information
Ideal for Vacuum Pumps, Precision Equipment, Measuring Applications, On-Board Computers and Other Sensitive Electronic Equipment.
SF-30 and SF-50
Ideal for when there is a need for damping heavy load vibration. An excellent choice for outdoor use due to its durable alphagel® which is wrapped with EPDM rubber.
Silicone Low Frequency Mounts
Note
A bag contains 1 item
Warning
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads.
Related links
- Taica Cylindrical M6 Anti-Vibration Mount 6mm Bore 40 mm H
- Taica Cylindrical M6 Anti-Vibration Mount 6mm Bore 40 mm H
- Taica Round M6 Anti-Vibration Mount 10mm Bore 40 mm H
- Taica Cylindrical M6 Anti-Vibration Mount 6mm Bore 22 mm H
- Taica Cylindrical M6 Anti-Vibration Mount 6mm Bore 58 mm H
- Taica Cylindrical M6 Anti-Vibration Mount 6mm Bore 22 mm H
- Taica Cylindrical M6 Anti-Vibration Mount 59 mm H
- Taica Cylindrical M6 Anti-Vibration Mount 28 mm OD, 47 mm H
