Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-6747
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sample Time | 1µs | |
| Dimensions | 224 x 130 x 112mm | |
| Weight | 1.3kg | |
| Height | 112mm | |
| Length | 224mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 130mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sample Time 1µs | ||
Dimensions 224 x 130 x 112mm | ||
Weight 1.3kg | ||
Height 112mm | ||
Length 224mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Width 130mm | ||
Priced to Clear Yes | ||
