SKF TKRS 20 Stroboscope, 300000rpm Max, ±0.01 % Accuracy
- RS Stock No.:
- 124-8482
- Mfr. Part No.:
- TKRS20
- Brand:
- SKF
Subtotal (1 unit)*
£792.66
(exc. VAT)
£951.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £792.66 |
*price indicative
- RS Stock No.:
- 124-8482
- Mfr. Part No.:
- TKRS20
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Best Accuracy | ±0.01 % | |
| Dimensions | 83 (Dia.) x 244mm | |
| Weight | 600g | |
| Height | 244mm | |
| Maximum Operating Temperature | +40°C | |
| Maximum Speed | 300000rpm | |
| Minimum Operating Temperature | +10°C | |
| Minimum Speed | 30rpm | |
| Model Number p | TKRS 20 | |
| Width | 83 (Dia.)mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Best Accuracy ±0.01 % | ||
Dimensions 83 (Dia.) x 244mm | ||
Weight 600g | ||
Height 244mm | ||
Maximum Operating Temperature +40°C | ||
Maximum Speed 300000rpm | ||
Minimum Operating Temperature +10°C | ||
Minimum Speed 30rpm | ||
Model Number p TKRS 20 | ||
Width 83 (Dia.)mm | ||
- COO (Country of Origin):
- CA
