AJB22, Single-Sided Stripboard Bakelite, FR2 100 x 220 x 1.5mm
- RS Stock No.:
- 292-6881
- Mfr. Part No.:
- AJB22
- Brand:
- CIF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 292-6881
- Mfr. Part No.:
- AJB22
- Brand:
- CIF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Base Material | Bakelite, FR2 | |
| Number of Sides | 1 | |
| Dimensions | 100 x 220 x 1.5mm | |
| Copper Thickness | 35µm | |
| Hole Diameter | 1mm | |
| Hole Pitch | 2.54 x 2.54mm | |
| Length | 100mm | |
| Thickness | 1.5mm | |
| Width | 220mm | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Base Material Bakelite, FR2 | ||
Number of Sides 1 | ||
Dimensions 100 x 220 x 1.5mm | ||
Copper Thickness 35µm | ||
Hole Diameter 1mm | ||
Hole Pitch 2.54 x 2.54mm | ||
Length 100mm | ||
Thickness 1.5mm | ||
Width 220mm | ||
