ACB22, Single-Sided Stripboard 100 x 220mm

Stock information currently inaccessible
RS Stock No.:
218-9159
Mfr. Part No.:
ACB22
Brand:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Number of Sides

1

Dimensions

100 x 220mm

Hole Diameter

1mm

COO (Country of Origin):
FR
The CIF Single Sided Tinned Copper clad Pads for CEM 1 has 100x 220mm format.

Drilled in steps of 2.54 mm
Ø -> drilling 1 mm
Interval between tracks 0.54 mm
Track width 2 mm over the entire surface

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy