222-2993, Double-Sided Stripboard Epoxy Glass 160 x 233.4 x 1.6mm DIN 41612 FR4
- RS Stock No.:
- 435-658
- Mfr. Part No.:
- 222-2993
- Brand:
- Vero Technologies
Stock information currently inaccessible
- RS Stock No.:
- 435-658
- Mfr. Part No.:
- 222-2993
- Brand:
- Vero Technologies
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vero Technologies | |
| Base Material | Epoxy Glass Fabric Laminate | |
| Number of Sides | 2 | |
| Dimensions | 160 x 233.4 x 1.6mm | |
| Hole Diameter | 1.02mm | |
| Hole Layout | 11 x 484 | |
| Hole Pitch | 2.54 x 2.54mm | |
| Connection | DIN 41612 | |
| FR Material Grade | FR4 | |
| Length | 233.4mm | |
| Thickness | 1.6mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Vero Technologies | ||
Base Material Epoxy Glass Fabric Laminate | ||
Number of Sides 2 | ||
Dimensions 160 x 233.4 x 1.6mm | ||
Hole Diameter 1.02mm | ||
Hole Layout 11 x 484 | ||
Hole Pitch 2.54 x 2.54mm | ||
Connection DIN 41612 | ||
FR Material Grade FR4 | ||
Length 233.4mm | ||
Thickness 1.6mm | ||
Width 160mm | ||
- COO (Country of Origin):
- GB
