Milwaukee M18 Strimmer Battery
- RS Stock No.:
- 248-3545
- Mfr. Part No.:
- M18BLLT-0
- Brand:
- Milwaukee
Subtotal (1 unit)*
£208.02
(exc. VAT)
£249.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £208.02 |
*price indicative
- RS Stock No.:
- 248-3545
- Mfr. Part No.:
- M18BLLT-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Power Type | Battery | |
| Product Type | Strimmer | |
| Weight | 5.3kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 8Ah | |
| Maximum Speed | 6200rpm | |
| Noise Level | 95dBA | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Power Type Battery | ||
Product Type Strimmer | ||
Weight 5.3kg | ||
Battery Voltage 18V | ||
Battery Capacity 8Ah | ||
Maximum Speed 6200rpm | ||
Noise Level 95dBA | ||
Series M18 | ||
- COO (Country of Origin):
- CN
Milwaukee M18 Series Strimmer, 5.3kg Weight, 18V Battery Voltage - M18BLLT-0
This battery-powered strimmer from Milwaukee offers a robust solution for managing garden maintenance. Designed with an 18V power source and a brushless motor, it operates efficiently without the hassle of cords. Weighing 5.3 kg, it provides a combination of power and portability perfect for various outdoor tasks.
Features & Benefits
• Brushless motor enhances efficiency and reduces maintenance requirements
• Operates at maximum speeds of up to 6200rpm for Rapid cutting
• 8 Ah battery capacity ensures prolonged usage between charges
• Lightweight construction enhances ease of handling for extended periods
• Cutting diameter accommodates both 2mm and 2.4mm line for versatile trimming
• Noise level capped at 95dB(A) supports quieter operation
• Operates at maximum speeds of up to 6200rpm for Rapid cutting
• 8 Ah battery capacity ensures prolonged usage between charges
• Lightweight construction enhances ease of handling for extended periods
• Cutting diameter accommodates both 2mm and 2.4mm line for versatile trimming
• Noise level capped at 95dB(A) supports quieter operation
Applications
• Ideal for trimming grass in domestic gardens
• Effective for tackling overgrown areas around landscapes
• Suitable for maintaining edges along hardscapes and pathways
• Utilised for professional-grade garden service tasks
• Perfect for landscape designers requiring precise trimming solutions
• Effective for tackling overgrown areas around landscapes
• Suitable for maintaining edges along hardscapes and pathways
• Utilised for professional-grade garden service tasks
• Perfect for landscape designers requiring precise trimming solutions
How does the design of this strimmer contribute to its performance efficiency?
The brushless motor design allows for efficient energy usage, providing higher torque and less wear over time, thus prolonging the lifespan of the tool while delivering consistent power output.
What are the advantages of opting for a battery-powered tool over traditional petrol models?
Using a battery-powered tool eliminates the emissions associated with petrol engines, making it environmentally friendly. Additionally, it reduces noise pollution, which is beneficial in residential areas.
Can this strimmer accommodate different line thicknesses for various trimming tasks?
Yes, it supports both 2mm and 2.4mm cutting lines, allowing users to choose the appropriate thickness based on the specific trimming needs, whether for delicate weeds or tougher grass.
What is the expected runtime when using an 8 Ah battery?
The 8 Ah battery provides extended operating time, allowing for a full day of moderate to heavy use, depending on the workload and conditions of the area being worked on.
Are there specific maintenance considerations for prolonging the strimmer's service life?
Regularly checking and cleaning the cutting head, ensuring the battery is charged properly, and storing the strimmer in a dry environment contribute significantly to maintaining optimal performance and longevity.
