Subtotal (1 unit)*
£592.65
(exc. VAT)
£711.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £592.65 |
*price indicative
- RS Stock No.:
- 866-744
- Mfr. Part No.:
- UR012GZ04
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cutter | |
| Power Type | Battery | |
| Weight | 6.3kg | |
| Battery Voltage | 80V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 6800rpm | |
| Plug Type | Cordless | |
| Noise Level | 97.7dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cutter | ||
Power Type Battery | ||
Weight 6.3kg | ||
Battery Voltage 80V | ||
Battery Capacity 5Ah | ||
Maximum Speed 6800rpm | ||
Plug Type Cordless | ||
Noise Level 97.7dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita brush cutter is a powerful tool designed for a variety of applications, featuring a bike handle for enhanced manoeuvrability and control.
3-speed options enable the operator to tailor speed to different tasks
Active Feedback sensing Technology halts the engine if rotation unexpectedly stops
Soft start feature enhances motor protection during operation
Automatic torque Drive Technology adjusts speed and torque for optimal performance


