M18 FUEL Strimmer Battery
- RS Stock No.:
- 264-109
- Mfr. Part No.:
- 4933464954
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 264-109
- Mfr. Part No.:
- 4933464954
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Power Type | Battery | |
| Weight | 3kg | |
| Battery Voltage | 18V | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Power Type Battery | ||
Weight 3kg | ||
Battery Voltage 18V | ||
Series M18 FUEL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Outdoor power equipment system, powered by a single power head. It delivers the capability to swap between multiple attachmentsto complete a wide range of applications.
Full throttle in under 1 second
Flexible battery system
Flexible battery system
