TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series
- RS Stock No.:
- 164-9376
- Mfr. Part No.:
- 3-1478996-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-9376
- Mfr. Part No.:
- 3-1478996-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief Bracket | |
| Cord Included | No | |
| Material | Plastic | |
| Colour | Blue | |
| Accessory Type | Strain Relief Sleeve | |
| For Use With | BNC Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief Bracket | ||
Cord Included No | ||
Material Plastic | ||
Colour Blue | ||
Accessory Type Strain Relief Sleeve | ||
For Use With BNC Series | ||
Standards/Approvals No | ||
Non Compliant
TE Connectivity Strain Relief Boots for RF Coaxial Cable
Strain relief boots for RF coaxial cable. These strain relief boots are made from PVC and are available in a variety of colours for use with different RF coaxial groups, please see table for details.
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
Related links
- TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series
- TE Connectivity Strain Relief Bracket for use with BNC Series
- TE Connectivity Strain Relief Bracket
- TE Connectivity Strain Relief Boot Boot for use with BNC RF Connectors
- TE Connectivity Strain Relief Bracket for use with 1-499252
- TE Connectivity Strain Relief for use with Universal MATE-N-LOK Connector
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity Strain Relief
