TE Connectivity Strain Relief for use with Universal MATE-N-LOK Connector
- RS Stock No.:
- 136-1717
- Mfr. Part No.:
- 640715-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 200 units)*
£183.60
(exc. VAT)
£220.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.918 | £183.60 |
| 1000 - 1800 | £0.88 | £176.00 |
| 2000 + | £0.856 | £171.20 |
*price indicative
- RS Stock No.:
- 136-1717
- Mfr. Part No.:
- 640715-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | Universal MATE-N-LOK Connector | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | 640715 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With Universal MATE-N-LOK Connector | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals No | ||
Series 640715 | ||
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
TE Connectivity Universal MATE-N-LOK™ Range
Note
Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)
Related links
- TE Connectivity Strain Relief for use with Universal MATE-N-LOK Connector
- TE Connectivity Strain Relief for use with MATE-N-LOK
- TE Connectivity Strain Relief for use with MATE-N-LOK Series
- TE Connectivity Cable Clamp for use with Mini Universal MATE-N-LOK Connector
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity 6.35 mm Pitch 3 Row Straight
