Stock information currently inaccessible
- RS Stock No.:
- 851-8423
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Tool Chest | |
| Material | Sheet Metal | |
| Height | 870mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Tool Chest | ||
Material Sheet Metal | ||
Height 870mm | ||
Width 650mm | ||
- COO (Country of Origin):
- SI
