Bott 2 Door, 4 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 127-1526
- Mfr. Part No.:
- 16926576.11
- Brand:
- Bott
Subtotal (1 unit)*
£1,094.54
(exc. VAT)
£1,313.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,094.54 |
*price indicative
- RS Stock No.:
- 127-1526
- Mfr. Part No.:
- 16926576.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Blue, Grey | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Blue, Grey | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 2m Height, 1.05m Width - 16926576.11
This cupboard provides secure, organised storage for industrial environments, designed to house tools, components and consumables in workshops and service areas. Constructed from sheet steel, it is a floor‑standing unit finished in gentian blue and light grey to aid Visual identification on the workplace floor. The two‑door configuration gives controlled access while the kitted layout accommodates a mix of shelving and drawer storage for systematic arrangement.
Features and Benefits:
• Two‑door design provides controlled access for site security • Four internal drawers enable sorted component segregation • Three shelves offer adjustable storage for varied parts • Lockable mechanism secures contents during unattended periods • Steel construction resists workshop wear and mechanical impact
Applications
• Suitable for storing hand tools and spare parts in mechanical workshops • Ideal for electronics assembly areas requiring organised kits • Used for electrical maintenance stores holding consumables and spares • Can be used in automation facilities for keeping instrumentation components
How is the unit positioned and secured within a facility?
It stands directly on the floor and is non‑wheeled, so it requires a level surface and can be anchored if fixed installation is needed.
What materials contact sensitive components are protected from abrasive damage?
The internal drawers and shelves are formed from the same sheet steel base, providing firm, non‑flexing support that limits movement and abrasion of stored items.
How does the colour scheme assist workshop organisation?
The combination of gentian blue and light grey offers clear Visual contrast to support area coding and Rapid identification among other metal storage units.
What capacity arrangements are available inside the cabinet?
The internal layout comprises multiple drawers alongside three shelves, enabling separation of small parts from larger items for efficient retrieval.


