Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£1,399.90

(exc. VAT)

£1,679.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,399.90

*price indicative

RS Stock No.:
664-059
Mfr. Part No.:
40021117.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Bin Cupboard

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Height

2m

Width

1.05m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio bin cupboard is designed to provide robust storage solutions for industrial environments. Crafted from reinforced sheet steel, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. Its stylish, powder-coated finish is available in both light grey and anthracite grey, ensuring it not only meets storage needs but also complements a modern workspace. The double, perfo panel lined doors enhance accessibility, while the louvre back panel maximises the utility of the 60-piece bin kit included. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, this cupboard is both spacious and practical, making it an ideal choice for organising tools and equipment efficiently.

Constructed from heavy duty reinforced sheet steel for maximum durability

Double perfo panel lined doors provide easy access to stored items

Includes a louvre back panel to optimise storage options with the included bin kit

Finished in a durable powder coated surface for enhanced longevity

Dimensions designed for spacious storage while fitting seamlessly into any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy