Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm

Subtotal (1 unit)*

£692.69

(exc. VAT)

£831.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£692.69

*price indicative

RS Stock No.:
663-865
Mfr. Part No.:
40013047.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Depth

525mm

Height

1m

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is a robust and versatile storage solution designed for both professional and industrial environments. Constructed with heavy-duty, reinforced steel, it boasts an impressive total capacity of up to 1.5 tones. The cupboard features double doors that are perform panel lined, ensuring easy access while maintaining security for your valuables. This practical unit is equipped with two adjustable, galvanized steel shelves that can support loads of up to 100kg each, providing flexibility for all your storage needs. With its sleek finish in durable RAL 3004 crimson red and RAL 7035 light grey, this cupboard not only enhances your workspace but also offers longevity and aesthetic appeal. Its compact dimensions of 1050x525x1000mm make it suitable for varied spaces.

Heavy-duty steel construction ensures durability in demanding environments

Total capacity of up to 1.5 tones allows for substantial storage needs

Double perform panel lined doors provide security while facilitating user access

Two adjustable galvanized steel shelves offer customizable storage solutions

Powder-coated surface finish increases resistance to wear and corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy