Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 900 mm 4mm, 650 mm

Stock information currently inaccessible
RS Stock No.:
663-834
Mfr. Part No.:
40017100.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

1

Material

Sheet Steel

Height

900mm

Depth

650mm

Width

4mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio vice cabinet is designed to elevate your workspace efficiency with its robust construction and practical design. Equipped with a durable reinforced steel housing, this cabinet offers a total capacity of up to 1.5 tones, ensuring it can withstand the demands of any professional environment. Featuring a spacious drawer configuration with 100% extension and a heavy-duty vice, this cabinet is perfect for secure storage and easy access to tools. Finished in a sleek light grey powder coat, it not only enhances aesthetic appeal but also offers long-lasting durability. With dimensions suited for compact spaces, the cubio vice cabinet integrates seamlessly into your workshop or garage, making it an essential addition to your toolkit.

Sturdy construction with up to 1.5 tones total capacity for heavy-duty use

One drawer with a load capacity of 75 kg for efficient storage of tools and equipment

100% extension drawers allow full access to contents, enhancing usability

Single reinforced door for secure closure and protection of valuables

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy