Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£1,102.89

(exc. VAT)

£1,323.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,102.89

*price indicative

RS Stock No.:
663-570
Mfr. Part No.:
40021102.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Lockable

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Height

2m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is designed to provide robust storage solutions tailored for heavy-duty use. Constructed from reinforced sheet steel, it offers a remarkable total capacity of up to 1.5 tonnes, making it ideal for workshops and industrial environments. Its double, perforated panel-lined doors ensure both durability and accessibility, while the perfo back panel enhances versatility for organisational needs. Finished in a striking RAL 5010 gentian blue with a contrasting light grey powder coat, the cupboard not only adds functionality but also aesthetic appeal to any workspace. Measuring 1050mm in width, 650mm in depth, and 2000mm in height, it's designed to fit seamlessly into various environments, whether residential or commercial.

Heavy duty reinforced steel housing ensures long lasting durability

Double perforated panel lined doors allow for easy visibility and access

Perfo back panel offers added versatility for customised storage solutions

Powder coated finish in RAL 5010 gentian blue resists scratches and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy