Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- RS Stock No.:
- 663-462
- Mfr. Part No.:
- 40031066.24V
- Brand:
- Bott
Subtotal (1 unit)*
£396.71
(exc. VAT)
£476.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £396.71 |
*price indicative
- RS Stock No.:
- 663-462
- Mfr. Part No.:
- 40031066.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 700mm | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is engineered for robust storage solutions, combining functional design with durability. Constructed from reinforced steel, it boasts a significant total capacity of up to 1 tonne, making it well suited for heavy duty use. The double perfo panel lined doors and a perfo back panel not only enhance accessibility but also allow for efficient organisation using the included 20 piece hook kit. Finished in a sleek powder coat paint, this unit is available in a sophisticated light grey and striking crimson red combination, allowing it to blend with any workspace while standing out in style. With compact dimensions of 800mm wide, 325mm deep, and 700mm high, this cupboard is perfect for utilising vertical space effectively while ensuring easy access to tools and equipment.
Reinforced steel construction ensures long lasting durability
Double perfo panel lined doors enhance functionality and accessibility
Designed with a perfo back panel for additional storage options
Sleek powder coat finish in light grey and crimson red adds a touch of style
Compact dimensions fit seamlessly in smaller workspaces
Perfect for storing tools and equipment keeping your area neat and orderly
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door 325 mm


