Bott, 5 Drawer Steel Floor Standing Storage Cabinet 790 mm 80mm, 650 mm

Subtotal (1 unit)*

£1,390.93

(exc. VAT)

£1,669.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,390.93

*price indicative

RS Stock No.:
663-431
Mfr. Part No.:
40402153.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Steel

Width

80mm

Height

790mm

Depth

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet with 5 drawers & multiplex worktop is designed to enhance workspace efficiency and organisation. Crafted with a heavy duty, reinforced steel housing, this cabinet offers exceptional durability while supporting your requirements for a well structured environment. The 100% extension drawers, equipped with drawer blocking features, allow for easy access to tools and supplies, ensuring you can find what you need with ease. Finished in a striking RAL 3004 crimson red with RAL 7035 light grey accents, this cabinet not only serves a practical purpose but also adds a vibrant touch to your workspace. Its compact dimensions make it an ideal solution for workplaces where space is at a premium, while its robust construction supports heavy loads, making it a reliable choice for various tasks.

Constructed from reinforced sheet steel for added strength

Five drawers offer ample storage for tools and materials

Each drawer extends fully providing clear visibility and easy access

Drawer blocking mechanism enhances safety during use

Finished with a durable powder coat paint for long lasting wear

Features a beech multiplex worktop ideal for various tasks

Stylish colour scheme combines crimson red with light grey accents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy