Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm

Subtotal (1 unit)*

£888.06

(exc. VAT)

£1,065.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£888.06

*price indicative

RS Stock No.:
663-340
Mfr. Part No.:
40021200.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Height

1.2m

Depth

650mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is designed for robust storage solutions in demanding environments. This heavy-duty unit boasts a reinforced steel housing capable of supporting a total capacity of up to 1.5 tonnes. The cupboard features double louvre panel lined doors and a louvre back panel, providing excellent ventilation and accessibility. Finished in a durable powder coat paint in RAL 7035 light grey, this cupboard combines both style and functionality. Measuring 1050mm in width, 650mm in depth, and 1200mm in height, it offers ample storage space while maintaining a compact footprint, making it ideal for workshops or industrial spaces.

Constructed from robust sheet steel for superior durability

Double louvre panel lined doors enhance air circulation

Powder coated finish ensures long lasting resistance to wear and tear

Designed with reinforced doors to withstand heavy usage

Compact dimensions allow for versatile placement in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy