Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm

Subtotal (1 unit)*

£1,065.67

(exc. VAT)

£1,278.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,065.67

*price indicative

RS Stock No.:
662-799
Mfr. Part No.:
40013055.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Depth

525mm

Standards/Approvals

No

Height

2m

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio panel cupboard combines robust design with high functionality, perfect for a secure storage solution in demanding work environments. Built with a heavy-duty, reinforced steel housing, this cupboard offers an impressive total capacity of up to 1.5 tones. The expertly crafted double doors are perform panel lined, featuring a louvre backpanel that enhances both accessibility and ventilation. Finished in a durable powder coat paint, the striking color scheme of crimson red and light grey not only adds visual appeal but also ensures longevity. With dimensions of 1050mm in width, 525mm in depth, and 2000mm in height, this cupboard is designed to fit seamlessly into various spaces while maintaining a professional aesthetic.

Heavy-duty, reinforced steel housing ensures durability and reliability

Up to 1.5 tones total capacity makes it suitable for heavy equipment storage

Double, perform panel lined doors provide excellent ventilation and visibility of contents

Louvre backpanel enhances air circulation and organization of items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy