Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm

Subtotal (1 unit)*

£847.46

(exc. VAT)

£1,016.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£847.46

*price indicative

RS Stock No.:
662-794
Mfr. Part No.:
40013048.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Depth

525mm

Height

1.2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is a robust storage solution designed for demanding environments, offering both exceptional strength and versatile functionality. Constructed from reinforced steel, this cupboard boasts an impressive load capacity of up to 1.5 tones, making it ideal for industrial and commercial applications. The durable powder-coated finish in RAL 7035 light grey not only adds an aesthetic touch but also enhances protection against wear and tear. With three adjustable galvanized steel shelves each capable of holding 100 kg, this cupboard ensures efficient organization of tools and materials. Its double, perforated-panel lined doors provide easy access while maintaining security, and the compact dimensions of 1050 mm in width, 525 mm in depth, and 1200 mm in height make it suitable for a variety of spaces.

Rigid steel construction ensures longevity and durability

Holds a total capacity of 1.5 tones for heavy-duty storage needs

Three adjustable galvanized steel shelves offer flexible organization

Perforated doors enable ventilation while maintaining security

Main color is light grey, providing a modern aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy