Bott 2 Door, 6 Drawer Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 650 mm

Subtotal (1 unit)*

£2,200.02

(exc. VAT)

£2,640.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,200.02

*price indicative

RS Stock No.:
662-727
Mfr. Part No.:
40022141.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

6

Lockable

Yes

Material

Sheet Steel

Width

1300mm

Depth

650mm

Height

2000mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is engineered to meet the diverse storage needs of workshops and industrial environments. With robust, reinforced steel construction and a formidable total capacity of up to 1.5 tonnes, this cupboard ensures durability while offering ample storage space. It features double, perforated panel-lined doors that provide easy access to contents, as well as adjustable galvanised steel shelves capable of holding up to 160kg each. Additionally, the cupboard is finished in a striking powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, making it not only functional but also visually appealing. This combination of strength, versatility, and aesthetic appeal makes it an ideal choice for any demanding workspace.

Constructed from heavy duty reinforced sheet steel for enhanced durability

Equipped with double perforated panel lined reinforced doors for easy access

Includes two adjustable height galvanised steel shelves each with a load capacity of 160kg

Drawers come in various heights for versatile storage options

Finished in durable powder coat paint for a long lasting attractive appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy