Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm

Subtotal (1 unit)*

£1,219.61

(exc. VAT)

£1,463.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,219.61

*price indicative

RS Stock No.:
662-666
Mfr. Part No.:
40014057.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Standards/Approvals

No

Width

1.3m

Height

1.6m

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to provide robust and efficient storage solutions for various environments. Crafting a blend of durability with a contemporary aesthetic, this heavy-duty cupboard features a reinforced steel housing with an impressive total capacity of 1.5 tones. The thoughtful design includes double window panel doors, ensuring easy access while showcasing the contents within. With three adjustable galvanized steel shelves, each accommodating up to 160kg, this cupboard is not only versatile but also exceptionally practical, making it ideal for both industrial settings and workspaces that demand reliable storage.

Heavy-duty reinforced steel construction ensures long-lasting durability

Total capacity of up to 1.5 tones caters to extensive storage needs

Double window panel doors provide visibility and easy access

Three adjustable galvanized steel shelves allow for versatile storage configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy