Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£1,435.49

(exc. VAT)

£1,722.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,435.49

*price indicative

RS Stock No.:
662-552
Mfr. Part No.:
40021169.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard offers exceptional storage solutions, designed to optimise space with its robust construction. Ideal for secure storage in workshops or industrial settings, this cupboard boasts a heavy-duty, reinforced steel housing capable of supporting up to 1.5 tonnes. Its design incorporates double, perforated panel-lined doors that not only ensure durability but also enhance ventilation. The unit features three adjustable galvanised steel shelves, each with a commendable load capacity of 100 kg, allowing for efficient organisation of tools and equipment. With dimensions of 1050 mm in width, 650 mm in depth, and a towering height of 2000 mm, it offers ample storage space while maintaining a compact footprint. Finished in a striking light grey and crimson red powder coat, this cupboard not only delivers practicality but also aesthetic appeal, making it a perfect fit for any workspace.

Constructed from durable sheet steel for longevity

Reinforced doors enhance security and strength

Three adjustable shelves accommodate various items

Each shelf supports a significant load of 100 kg

Double perforated doors allow accessibility and ventilation

Two drawers with full extension slides for easy access

Clean and modern powder coated finish in grey and red

Compact design maximises storage without overwhelming space

Perfect for both commercial and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy