Bott 2 Door Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm

Subtotal (1 unit)*

£835.61

(exc. VAT)

£1,002.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£835.61

*price indicative

RS Stock No.:
662-526
Mfr. Part No.:
40019158.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Height

1.6m

Depth

650mm

Standards/Approvals

No

Width

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to offer robust storage solutions within workspaces, combining functionality and durability. Constructed from reinforced sheet steel, it boasts a total capacity of up to 1.5 tones. Ideal for various settings, this stylish cupboard features a perform panel lined door and comes equipped with three adjustable galvanized steel shelves, each capable of supporting loads of up to 100kg. Its sleek powder-coated finish is available in a striking crimson red complemented by a light grey trim, ensuring it not only serves a practical purpose but also enhances the visual appeal of your environment. With dimensions of 650x650x1600mm, this cupboard is perfect for optimizing limited spaces while maintaining a professional aesthetic.

Heavy-duty reinforced steel construction ensures long-lasting durability

Total capacity of 1.5 tones accommodates a variety of storage needs

Three adjustable galvanized steel shelves provide flexible organization

Each shelf supports loads up to 100kg for secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy