Bott 1 Door Steel Cupboard 700 mm 525mm, 325 mm
- RS Stock No.:
- 662-502
- Mfr. Part No.:
- 40031073.24V
- Brand:
- Bott
Subtotal (1 unit)*
£309.44
(exc. VAT)
£371.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £309.44 |
*price indicative
- RS Stock No.:
- 662-502
- Mfr. Part No.:
- 40031073.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 325mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 325mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to provide efficient storage solutions in any workspace. Featuring a robust steel construction with a reinforced design, this cupboard boasts a total capacity of up to one tonne, making it ideal for securely storing various tools and equipment. The cupboard is equipped with a perfo panel lined door and a perfo back panel, enhancing its functional versatility. Finished in a striking RAL 3004 crimson red with a durable powder coat in RAL 7035 light grey, it effortlessly combines style and durability. Compactly sized at 525x325x700mm, it fits seamlessly into diverse environments while offering easy accessibility and organisation of essential items.
Heavy duty construction ensures long lasting durability
Reinforced steel housing supports a remarkable total capacity of one tonne
Unique perfo panel design enhances storage flexibility and organisation
Attractive powder coated finish in crimson red and light grey complements any workspace aesthetic
Compact dimensions make it suitable for various settings including workshops and garages
Easy to install and integrates seamlessly with other bott cubio products
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Acrylic Nail Nails
- Cooling Heatsinks


