Bott, 5 Drawer Steel Floor Standing Storage Cabinet 790 mm 80mm, 650 mm
- RS Stock No.:
- 662-331
- Mfr. Part No.:
- 40402153.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,327.71
(exc. VAT)
£1,593.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,327.71 |
*price indicative
- RS Stock No.:
- 662-331
- Mfr. Part No.:
- 40402153.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Height | 790mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Height 790mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with five drawers combines practicality and robustness, designed for efficient workspace organisation. With a strong, reinforced steel housing, this cabinet is tailored for demanding environments. Its 100% extension drawers allow easy access to all stored items, while the 125mm diameter castors facilitate smooth mobility across various surfaces. Finished in a sleek gentian blue with a light grey complement, it not only enhances your workspace aesthetic but also withstands the rigours of daily use. The versatile beech multiplex worktop provides a durable surface for projects, making this cabinet an essential addition for those seeking a blend of functionality and style.
Heavy duty reinforced steel housing ensures durability and strength
Five spacious drawers provide ample storage space for tools and materials
100% extension drawers allow full access to contents enhancing usability
125mm diameter castors enable effortless movement of the cabinet
Stylish powder coated finish in gentian blue and light grey for a modern look
Beech multiplex worktop serves as a sturdy and reliable workspace
Drawer configuration optimises space management with varying drawer heights
Designed for ease of use with a practical push pull handle


