Bott 1 Door, 4 Drawer Steel Floor Standing Storage Cabinet 840 mm 2m, 750 mm
- RS Stock No.:
- 662-319
- Mfr. Part No.:
- 41002058.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,645.40
(exc. VAT)
£1,974.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,645.40 |
*price indicative
- RS Stock No.:
- 662-319
- Mfr. Part No.:
- 41002058.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 2m | |
| Depth | 750mm | |
| Standards/Approvals | No | |
| Height | 840mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled No | ||
Material Steel | ||
Width 2m | ||
Depth 750mm | ||
Standards/Approvals No | ||
Height 840mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is designed to enhance your workspace with its innovative and practical storage solutions. Featuring a robust steel channel framework and an integrated cupboard, this unit seamlessly combines functionality with aesthetic appeal. The 40mm multiplex wood worktop provides ample space for various tasks while maintaining durability. With a thoughtfully crafted drawer configuration, including four drawers with full extension slides, it accommodates diverse storage needs. Ideal for workshops or professional environments, this storage solution not only enhances organisation but also presentation, as it arrives fully assembled for immediate use.
Constructed with a heavy duty steel framework for exceptional stability
Includes three integrated storage units to maximise space efficiency
Designed with a 40mm multiplex wood worktop for added versatility
Houses a drawer configuration of four drawers facilitating easy access to tools and materials
Each drawer features 100% extension slides offering convenient retrieval even when fully loaded
Finished in durable powder coat paint for a sleek professional look and enhanced longevity


