Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS Stock No.:
- 662-312
- Mfr. Part No.:
- 40013069.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,005.27
(exc. VAT)
£1,206.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,005.27 |
*price indicative
- RS Stock No.:
- 662-312
- Mfr. Part No.:
- 40013069.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust and reliable storage solutions for both industrial and commercial environments. This heavy-duty cupboard boasts a reinforced steel housing and a substantial total capacity of 1.5 tones, ideal for organizing tools and equipment effectively. With its sleek design featuring double sliding doors, it ensures efficient access while conserving space. The cupboard is completed with three adjustable galvanized steel shelves, each capable of holding up to 100kg, accommodating various items with ease. Finished in a durable powder coat paint, the unit combines functionality with aesthetics, featuring a chic light grey and crimson red color scheme. Perfectly sized at 1050mm wide, 525mm deep, and 1200mm high, it seamlessly fits into any workspace.
Heavy-duty, reinforced steel housing for superior durability
Total capacity of up to 1.5 tones makes it ideal for demanding storage needs
Double sliding doors provide easy access while saving floor space
Three adjustable galvanized steel shelves hold up to 100kg each, offering versatile storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Cast Iron Pipe Clips
- Bt Telephone Cable
- Cast Iron Drill Bits


