Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm

Subtotal (1 unit)*

£878.54

(exc. VAT)

£1,054.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£878.54

*price indicative

RS Stock No.:
662-281
Mfr. Part No.:
40013068.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

525mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is a robust storage solution designed for heavy-duty use, featuring a reinforced steel housing. Its exceptional total capacity of up to 1.5 tones, complemented by double sliding doors, ensures convenient access while maintaining stability. This cupboard is equipped with two adjustable height galvanized steel shelves, each capable of supporting up to 100kg. With dimensions of 1050x525x1000mm, it fits seamlessly into various work environments. Finished in durable powder coat paint in a sleek light grey (RAL 7035), the cupboard marries functionality with a professional aesthetic, making it an ideal choice for workshops and industrial settings.

Heavy-duty, reinforced steel construction for enhanced durability

Total capacity of up to 1.5 tones accommodates substantial loads

Double sliding doors facilitate effortless access to stored items

Two adjustable height galvanized steel shelves ensure versatile storage options

Each shelf supports up to 100kg, ideal for heavy equipment or materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy