Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- RS Stock No.:
- 662-236
- Mfr. Part No.:
- 40031076.11V
- Brand:
- Bott
Subtotal (1 unit)*
£352.86
(exc. VAT)
£423.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £352.86 |
*price indicative
- RS Stock No.:
- 662-236
- Mfr. Part No.:
- 40031076.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is a robust storage solution, crafted with a heavy duty reinforced steel housing designed to support up to 1 tonne total capacity. This versatile cupboard features a single, perfo panel lined door for easy access, complemented by a perfo back panel. Finished in a stylish powder coat paint, it boasts a dual colour scheme of RAL 5010 gentian blue and RAL 7035 light grey, making it an attractive addition to any workspace. With dimensions of 525x325x700mm, it provides ample storage without occupying excessive space, while its lightweight design of 16.58 kg ensures effortless installation and relocation, perfect for both industrial and office environments.
Heavy duty reinforced steel housing ensures durability and longevity
Supports a total capacity of up to 1 tonne ideal for substantial storage needs
Perfo panel lined door allows for easy and efficient access to contents
Weighs only 16.58 kg for easy installation and repositioning
Ideal for industrial retail or office applications
20 piece hook kit included for flexible storage solutions
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Acrylic Nail Nails
- Ac Voltmeters


