Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£2,614.20

(exc. VAT)

£3,137.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,614.20

*price indicative

RS Stock No.:
662-194
Mfr. Part No.:
40301035.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Wheeled

No

Material

Steel

Width

1.05m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is designed to provide secure and efficient storage solutions for a variety of environments. Crafted from heavy duty, reinforced steel, this robust cupboard boasts an impressive total capacity of up to 1.5 tonnes, ensuring it meets the demands of professional workshops and industrial settings. It features double, perforated panel lined doors that enhance ventilation while maintaining structural integrity. Finished in a durable powder coat paint in chic RAL 5010 gentian blue and RAL 7035 light grey, the cupboard not only serves as a practical storage unit but also adds a modern aesthetic to any workspace. With dimensions of 1050mm in width, 650mm in depth, and a height of 2000mm, it offers generous space for tools and equipment.

Sturdy construction from reinforced sheet steel guarantees durability and longevity

Powder coated finish resists wear and maintains a professional appearance

Impressive total capacity of 1.5 tonnes supports heavy tools and equipment

Perforated doors promote airflow while securing stored items

Available in modern colour options of gentian blue and light grey to complement any workspace

Convenient dimensions fit well in various industrial and commercial spaces

Designed for ease of use facilitating efficient organisation of tools and supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy