Bott, 4 Drawer Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 662-191
- Mfr. Part No.:
- 40402143.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,074.30
(exc. VAT)
£1,289.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,074.30 |
*price indicative
- RS Stock No.:
- 662-191
- Mfr. Part No.:
- 40402143.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Depth | 650mm | |
| Height | 790mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Width 650mm | ||
Depth 650mm | ||
Height 790mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with four drawers is designed for efficient and versatile storage solutions in workspace environments. Featuring a robust, reinforced steel housing, this cabinet provides exceptional durability and stability. The 100% extension drawers allow for easy access and organisation, making it ideal for tools and equipment. The cabinets sleek and modern design, finished in a durable powder coat paint in light grey, ensures it seamlessly fits into any professional setting. With a spacious worktop made of beech multiplex, it offers an additional workspace, enhancing productivity while maintaining style. Its mobility is further ensured by 125mm diameter castors, making it easy to reposition as needed.
Sturdy construction with a reinforced steel housing for long lasting use
Finished in a durable powder coat paint in light grey for a professional appearance
Beech multiplex worktop serves as an additional workspace promoting productivity
Easy mobility thanks to 125mm diameter castors allowing for convenient repositioning
Drawer blocking feature enhances safety and prevents accidental spills during use


