Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-179
- Mfr. Part No.:
- 40021118.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,485.47
(exc. VAT)
£1,782.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,485.47 |
*price indicative
- RS Stock No.:
- 662-179
- Mfr. Part No.:
- 40021118.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Bin Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Bin Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is designed to provide robust storage solutions for both tools and parts, making it an ideal choice for workshops and industrial environments. With its heavy-duty, reinforced steel housing, this cupboard offers an impressive total capacity of up to 1.5 tonnes, making it suitable for various storage needs. The cupboard is equipped with a double, perforated panel-lined door for easy access and efficient organisation of tools. Additionally, with three adjustable height galvanised steel shelves that can hold up to 100 kg, users can customise the interior to perfectly fit their requirements. Available in a durable powder coat finish, the cubio cupboard combines functionality with a sleek appearance, making it not only practical but also visually appealing in any workspace.
Constructed with heavy duty reinforced steel for exceptional durability
Double perforated panel lined doors enhance accessibility and organisation
Features three adjustable height galvanised steel shelves for versatile storage options
Each shelf can support a load capacity of 100 kg suitable for tools and materials
Finished in durable powder coated paint enhances longevity and aesthetic appeal


