Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS Stock No.:
- 662-150
- Mfr. Part No.:
- 40013062.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,028.54
(exc. VAT)
£1,234.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,028.54 |
*price indicative
- RS Stock No.:
- 662-150
- Mfr. Part No.:
- 40013062.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Width | 1.05m | |
| Height | 1.6m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Depth 525mm | ||
Width 1.05m | ||
Height 1.6m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers robust storage solutions ideal for any workspace. Designed for heavy-duty use, it features a reinforced steel housing capable of supporting up to 1.5 tones. Its double window panel doors provide easy access to three adjustable galvanized steel shelves, each with a sturdy load capacity of 100kg. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey, this cupboard not only enhances your workspace aesthetically but also provides practical organization. With its compact dimensions of 1050mm in width, 525mm in depth, and a height of 1600mm, it fits seamlessly into various environments, making it a versatile addition to any workshop or storage area.
Heavy-duty reinforced steel housing ensures durability
Total capacity of 1.5 tones accommodates substantial storage needs
Double window panel doors facilitate easy access and visibility
Three adjustable galvanized steel shelves provide flexible storage options
Each shelf supports up to 100kg, perfect for heavy items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Aluminium Tool Boxes
- Condor Trousers
- Anti-magnetic Tweezers


